There are no models available for this part yet.
Overview of HSC285-E by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HSC285-E by Renesas Electronics Corporation
Part Data Attributes for HSC285-E by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS TECHNOLOGY CORP
|
Part Package Code
|
SC-79
|
Package Description
|
ULTRA SMALL, SC-79, UFP-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for HSC285-E
This table gives cross-reference parts and alternative options found for HSC285-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC285-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSC285 | SILICON, HF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | HSC285-E vs HSC285 |
SMS7630-079 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | HSC285-E vs SMS7630-079 |
SMS7630-079LF | Mixer Diode, Zero Barrier, X Band, Silicon, GREEN, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | HSC285-E vs SMS7630-079LF |
SMS7630-079 | Rectifier Diode, Schottky, 1 Element, 0.05A, 1V V(RRM), | Alpha Semiconductor | HSC285-E vs SMS7630-079 |