| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMC-R761 | Avago Technologies | Check for Price | Single Color LED, Red, Diffused, 1.4mm | HSMC-R661 vs HSMC-R761 |
Part Details for HSMC-R661 by Broadcom Limited
Results Overview of HSMC-R661 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-R661 Information
HSMC-R661 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: HSMC-R661 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HSMC-R661 Part Data Attributes
|
|
HSMC-R661
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-R661
Broadcom Limited
Single Color LED, Red, Diffused, 1.4mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | High Reliability | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 30 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.3 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 638 Nm | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.4 Mm | |
| Viewing Angle | 165 Deg |
Alternate Parts for HSMC-R661
This table gives cross-reference parts and alternative options found for HSMC-R661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-R661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.