Part Details for HSME-A100-L01J1 by Broadcom Limited
Results Overview of HSME-A100-L01J1 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSME-A100-L01J1 Information
HSME-A100-L01J1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSME-A100-L01J1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K1635
|
Newark | Led, Smd, Plcc2, Green, Led Colour:Green, Led Mounting:Smd, Led Case Size:Plcc-2, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:570Nm, Luminous Intensity:40Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Rohs Compliant: Yes |Broadcom HSME-A100-L01J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3896 |
|
$0.0490 | Buy Now |
|
DISTI #
86AK7422
|
Newark | Led, Green, 40Mcd, 570Nm, 120Deg Rohs Compliant: Yes |Broadcom HSME-A100-L01J1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2000 / $0.2260 | Buy Now |
|
DISTI #
516-2490-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17352 In Stock |
|
$0.1567 / $0.5500 | Buy Now |
|
DISTI #
HSME-A100-L01J1
|
Avnet Americas | LED Single Chip Emerald Green 560nm 20mA 2-Pin PLCC - Tape and Reel (Alt: HSME-A100-L01J1) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 18000 |
|
$0.1163 / $0.1240 | Buy Now |
|
DISTI #
630-HSME-A100-L01J1
|
Mouser Electronics | Single Color LEDs AlInGaP Green Grn RoHS: Compliant | 34036 |
|
$0.1640 / $0.5500 | Buy Now |
|
DISTI #
78959178
|
Verical | LED Uni-Color Green 566nm 2-Pin PLCC T/R Min Qty: 1021 Package Multiple: 1 | Americas - 3896 |
|
$0.0695 / $0.0716 | Buy Now |
|
DISTI #
HSME-A100-L01J1
|
TME | LED, green, SMD, PLCC2, 11.2÷40mcd, 1.9÷2.4VDC, 3.2x2.8x1.9mm, 120° Min Qty: 2000 | 0 |
|
$0.1579 | RFQ |
|
DISTI #
HSME-A100-L01J1
|
EBV Elektronik | LED Single Chip Emerald Green 560nm 20mA 2Pin PLCC (Alt: HSME-A100-L01J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HSME-A100-L01J1 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSME-A100-L01J1
HSME-A100-L01J1 Part Data Attributes
|
|
HSME-A100-L01J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSME-A100-L01J1
Broadcom Limited
Single Color LED, Emerald Green, 2.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | High Reliability, Supports Infra Red | |
| Color | Emerald Green | |
| Color@Wavelength | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 2.4 V | |
| JESD-609 Code | e3 | |
| Luminous Intensity-Min | 0.0112 Cd | |
| Luminous Intensity-Nom | 40.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.8 Mm | |
| Packing Method | Tape And Reel 7" | |
| Peak Wavelength | 566 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.2 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Pure Tin (Sn) | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 120 Deg |
HSME-A100-L01J1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HSME-A100-L01J1 is -40°C to 85°C.
-
To configure the HSME-A100-L01J1 for optimal performance, refer to the datasheet for specific register settings and configuration guidelines. Additionally, Broadcom provides a software development kit (SDK) that includes example code and documentation to help with configuration and integration.
-
The HSME-A100-L01J1 supports data transfer rates up to 10 Gbps.
-
The HSME-A100-L01J1 is a highly integrated module that can be easily integrated into existing system designs. However, compatibility depends on specific system requirements and design constraints. It is recommended to consult with a Broadcom representative or a qualified engineer to determine compatibility.
-
Broadcom offers a range of support options for the HSME-A100-L01J1, including technical documentation, software development kits, and dedicated technical support teams.