Part Details for HSML-A401-U40M1 by Broadcom Limited
Results Overview of HSML-A401-U40M1 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSML-A401-U40M1 Information
HSML-A401-U40M1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146027-A40110LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10125756-A40100LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
| 10146027-A40100LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for HSML-A401-U40M1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K1659
|
Newark | Led, Orange, 1.125Cd, 605Nm, Led Color:Orange, Led Mounting:Smd, Led Case Size:Plcc-4, Forward Current If:50Ma, Forward Voltage:2.2V, Wavelength Typ:605Nm, Luminous Intensity:1.125Cd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HSML-A401-U40M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$0.3140 / $0.6390 | Buy Now |
|
DISTI #
86AK7440
|
Newark | Led, Orange, 1.125Cd, 605Nm, 120Deg Rohs Compliant: Yes |Broadcom HSML-A401-U40M1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2220 / $0.2500 | Buy Now |
|
DISTI #
516-HSML-A401-U40M1CT-ND
|
DigiKey | LED ORANGE CLEAR 4PLCC SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23414 In Stock |
|
$0.1741 / $0.6000 | Buy Now |
|
DISTI #
HSML-A401-U40M1
|
Avnet Americas | LED, Orange, SMD, PLCC-4, 50 mA, 2.2 V, 605 nm - Tape and Reel (Alt: HSML-A401-U40M1) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.1746 / $0.1782 | Buy Now |
|
DISTI #
630-HSML-A401-U40M1
|
Mouser Electronics | Single Color LEDs AlInGaP Orange AlInGaP Org RoHS: Compliant | 39865 |
|
$0.1740 / $0.6000 | Buy Now |
|
DISTI #
HSML-A401-U40M1
|
TME | LED, orange, SMD, 3228,PLCC4, 450÷1125mcd, 2.2÷2.5VDC, 120°, 50mA Min Qty: 1 | 0 |
|
$0.1740 / $0.5300 | RFQ |
|
DISTI #
HSML-A401-U40M1
|
EBV Elektronik | LED Orange SMD PLCC4 50 mA 22 V 605 nm (Alt: HSML-A401-U40M1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HSML-A401-U40M1 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSML-A401-U40M1
HSML-A401-U40M1 Part Data Attributes
|
|
HSML-A401-U40M1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-A401-U40M1
Broadcom Limited
Single Color LED, Orange, 2.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lcc-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | High Reliability, Supports Infra Red | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.07 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e3 | |
| Luminous Intensity-Nom | 787.5 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.8 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 609 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.2 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Pure Tin (Sn) | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for HSML-A401-U40M1
This table gives cross-reference parts and alternative options found for HSML-A401-U40M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-A401-U40M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSML-A401-U40M1 | Avago Technologies | Check for Price | Single Color LED, Orange, 2.2mm | HSML-A401-U40M1 vs HSML-A401-U40M1 |
HSML-A401-U40M1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves using a 4-layer board with a solid ground plane, and placing the device near the center of the board. Thermal management involves using a heat sink with a thermal interface material, and ensuring good airflow around the device.
-
Optimizing power consumption involves selecting the appropriate power mode, adjusting the clock frequency, and using the device's power-saving features such as dynamic voltage and frequency scaling. Additionally, optimizing the PCB design and component selection can also help reduce power consumption.
-
To minimize EMI and ensure EMC, it is recommended to use a shielded enclosure, keep the device away from antennas and other EMI-sensitive components, and use EMI filters and shielding on the PCB. Additionally, following good PCB design practices and using EMI-absorbing materials can also help reduce EMI.
-
To ensure reliability and longevity, it is recommended to operate the device within its specified temperature range, use a robust PCB design, and follow proper soldering and assembly procedures. Additionally, using conformal coating and encapsulation can help protect the device from environmental stresses.
-
When using the device in a high-reliability or safety-critical application, it is recommended to follow a rigorous design and testing process, including fault tree analysis, failure modes and effects analysis, and environmental testing. Additionally, using redundant systems and implementing error detection and correction mechanisms can help ensure reliability and safety.