Part Details for HSML-C110 by Broadcom Limited
Results Overview of HSML-C110 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSML-C110 Information
HSML-C110 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSML-C110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-HSML-C110CT-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.1557 / $0.5300 | Buy Now |
|
DISTI #
HSML-C110
|
Avnet Americas | LED Uni-Color Orange 609nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSML-C110) COO: China RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1358 / $0.1386 | Buy Now |
|
DISTI #
630-HSML-C110
|
Mouser Electronics | Single Color LEDs AlInGaP Orange GaP Org RoHS: Compliant | 13731 |
|
$0.1320 / $0.5300 | Buy Now |
|
DISTI #
HSML-C110
|
EBV Elektronik | LED UniColor Orange 609nm 2Pin Chip LED TR (Alt: HSML-C110) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HSML-C110 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSML-C110
HSML-C110 Part Data Attributes
|
|
HSML-C110
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-C110
Broadcom Limited
Single Color LED, Orange, Clear Untinted Nondiffused, 2.6mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3.20 X 1.50 Mm, 1 Mm Height, Lead Free Package-3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Side View, Supports Infrared | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| JESD-609 Code | e4 | |
| Lens Type | Clear Untinted Nondiffused | |
| Luminous Intensity-Nom | 95.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 609 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 2.6 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 3.5 Mm | |
| Viewing Angle | 130 Deg |
Alternate Parts for HSML-C110
This table gives cross-reference parts and alternative options found for HSML-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSML-C110 | Agilent Technologies Inc | Check for Price | Single Color LED, Orange, Untinted Nondiffused | HSML-C110 vs HSML-C110 |
HSML-C110 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for HSML-C110 that includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To optimize the HSML-C110 for low power consumption, ensure that the device is operated within the recommended voltage range, use the lowest possible clock frequency, and enable power-saving features such as clock gating and dynamic voltage scaling.
-
The maximum cable length supported by HSML-C110 depends on the specific application and the type of cable used. However, as a general guideline, Broadcom recommends keeping the cable length below 10 meters to ensure reliable operation.
-
While HSML-C110 is primarily designed for HDMI applications, it can be used in other high-speed digital applications with proper design and testing. However, it's essential to consult with Broadcom's technical support team to ensure that the device meets the specific requirements of the non-HDMI application.
-
To troubleshoot issues with HSML-C110, use a combination of tools such as oscilloscopes, signal generators, and logic analyzers to analyze the signal quality and data transmission. Broadcom also provides technical support and resources to help debug and resolve issues.