Part Details for HSML-C265 by Broadcom Limited
Results Overview of HSML-C265 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSML-C265 Information
HSML-C265 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLC2652I-8D | Texas Instruments | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | |
| TLC2652AC-8D | Texas Instruments | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC | |
| TLC2654AIP | Texas Instruments | Advanced LinCMOS™ Low-Noise Chopper-Stabilized Operational Amplifier 8-PDIP |
Price & Stock for HSML-C265
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-HSML-C265CT-ND
|
DigiKey | LED ORG CLEAR CHIP SMD BOT ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23977 In Stock |
|
$0.1406 / $0.4900 | Buy Now |
|
DISTI #
HSML-C265
|
Avnet Americas | LED Uni-Color Orange 609nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSML-C265) COO: China RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1477 / $0.1507 | Buy Now |
|
DISTI #
630-HSML-C265
|
Mouser Electronics | Single Color LEDs AlInGaP Orange Org RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
|
DISTI #
HSML-C265
|
TME | LED, orange, SMD, 1305, 28.5mcd, 1.9÷2.4VDC, 3.4x1.25x1.1mm, 150° Min Qty: 2 | 726 |
|
$0.0580 / $0.2000 | Buy Now |
|
DISTI #
HSML-C265
|
EBV Elektronik | LED UniColor Orange 609nm 2Pin Chip LED TR (Alt: HSML-C265) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HSML-C265 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSML-C265
HSML-C265 Part Data Attributes
|
|
HSML-C265
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-C265
Broadcom Limited
Single Color LED, Orange, Untinted Nondiffused, 1.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3.40 X 1.25 Mm, 1.10 Mm Height, Surface Mount Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 17 Weeks | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| JESD-609 Code | e4 | |
| Lens Type | Untinted Nondiffused | |
| Luminous Intensity-Nom | 75.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 609 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.2 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 3.7 Mm | |
| Viewing Angle | 150 Deg |
Alternate Parts for HSML-C265
This table gives cross-reference parts and alternative options found for HSML-C265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSML-C265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSML-C265 | Avago Technologies | Check for Price | Single Color LED, Orange, Untinted Nondiffused, 1.2mm | HSML-C265 vs HSML-C265 |
HSML-C265 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To minimize power consumption, ensure that the device is operated within the recommended voltage range, and use the power-saving features such as dynamic voltage and frequency scaling (DVFS) and clock gating. Additionally, optimize the firmware to reduce unnecessary computations and use low-power modes when possible.
-
The HSML-C265's ADC has limitations on sampling rate, resolution, and input range. The ADC can sample up to 1 MSPS, has a resolution of 12 bits, and an input range of 0-1.8V. Ensure that your application stays within these limits to achieve accurate conversions.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using shielding and filtering components. Additionally, ensure that the device is operated within the recommended frequency range and that any external components meet the required EMC standards.
-
The HSML-C265 has built-in security features such as secure boot, encryption, and secure storage. To implement these features, follow Broadcom's security guidelines and use the provided software development kit (SDK) and tools. Ensure that your application uses secure protocols and follows best practices for secure coding.