Part Details for HSMP-3893 by Avago Technologies
Overview of HSMP-3893 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for HSMP-3893
HSMP-3893 CAD Models
HSMP-3893 Part Data Attributes:
|
HSMP-3893
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3893
Avago Technologies
HSMP-3893
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES |
Alternate Parts for HSMP-3893
This table gives cross-reference parts and alternative options found for HSMP-3893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3893 | Pin Diode, 35V V(BR), | Broadcom Limited | HSMP-3893 vs HSMP-3893 |