Part Details for HSMP-482B-BLK by Avago Technologies
Overview of HSMP-482B-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for HSMP-482B-BLK
HSMP-482B-BLK CAD Models
HSMP-482B-BLK Part Data Attributes
|
HSMP-482B-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-482B-BLK
Avago Technologies
SILICON, PIN DIODE, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-482B-BLK
This table gives cross-reference parts and alternative options found for HSMP-482B-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-482B-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-482B-TR1G | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLK vs HSMP-482B-TR1G |
HSMP-482B-BLK | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Broadcom Limited | HSMP-482B-BLK vs HSMP-482B-BLK |
HSMP-482B-TR1 | SILICON, PIN DIODE, SC-70, 3 PIN | Avago Technologies | HSMP-482B-BLK vs HSMP-482B-TR1 |
HSMP-482B-TR1 | Pin Diode, 50V V(BR), Silicon | Hewlett Packard Co | HSMP-482B-BLK vs HSMP-482B-TR1 |
HSMP-482B-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SC-70, 3 PIN | Avago Technologies | HSMP-482B-BLK vs HSMP-482B-TR2G |
HSMP-482B-TR1 | Pin Diode, 50V V(BR), Silicon, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLK vs HSMP-482B-TR1 |
HSMP-482B-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMP-482B-BLK vs HSMP-482B-TR2G |
HSMP-482B-BLK | Pin Diode, 50V V(BR), Silicon | Hewlett Packard Co | HSMP-482B-BLK vs HSMP-482B-BLK |
HSMP-482B-BLK | Pin Diode, 50V V(BR), Silicon, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLK vs HSMP-482B-BLK |
HSMP-482B-TR2G | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLK vs HSMP-482B-TR2G |