HSMS-2802T32
Description: Mixer Diode, Silicon

Overview of HSMS-2802T32 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HSMS-2802T32 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMS-2802T32 by Broadcom Limited

HSMS-2802T32
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Pulsed Input Power-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMS-2802T32
    Broadcom Limited
    Mixer Diode, Silicon
    VS

Alternate Parts for HSMS-2802T32

This table gives cross-reference parts and alternative options found for HSMS-2802T32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2802T32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMS-2802T32G SILICON, MIXER DIODE Avago Technologies HSMS-2802T32 vs HSMS-2802T32G
HSMS-2802T32 SILICON, MIXER DIODE Avago Technologies HSMS-2802T32 vs HSMS-2802T32
Part Number Description Manufacturer Compare
HSMS-2852#T30G SILICON, UHF-C BAND, MIXER DIODE Avago Technologies HSMS-2802T32 vs HSMS-2852#T30G
HSMS-2822L32 SILICON, MIXER DIODE Avago Technologies HSMS-2802T32 vs HSMS-2822L32
HSMS-2802L30G SILICON, MIXER DIODE, SOT-23, 3 PIN Avago Technologies HSMS-2802T32 vs HSMS-2802L30G
MA4CS102C Rectifier Diode, MACOM HSMS-2802T32 vs MA4CS102C
MA4E1245KERT3 Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 MACOM HSMS-2802T32 vs MA4E1245KERT3
SMS7621-005LF Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc HSMS-2802T32 vs SMS7621-005LF
PMBD353-T SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors HSMS-2802T32 vs PMBD353-T
HSMS-2802T32 SILICON, MIXER DIODE Avago Technologies HSMS-2802T32 vs HSMS-2802T32
SMS3922-001 Mixer Diode, Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc HSMS-2802T32 vs SMS3922-001
HSMS-2824-TR2G Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 Broadcom Limited HSMS-2802T32 vs HSMS-2824-TR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-2802T32 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-2802T32 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSMS-2802T32 would you like to use for your alert(s)?
  • Please alert me when HSMS-2802T32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMS-2802T32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-2802T32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMS-2802T32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-2802T32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-2802T32 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: