Part Details for HSMS-2804-TR2G by Agilent Technologies Inc
Overview of HSMS-2804-TR2G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2804IGN-1#TRPBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IGN-1#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IDHC#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr |
Part Details for HSMS-2804-TR2G
HSMS-2804-TR2G CAD Models
HSMS-2804-TR2G Part Data Attributes
|
HSMS-2804-TR2G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2804-TR2G
Agilent Technologies Inc
Mixer Diode, Silicon, LEAD FREE PACKAGE3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2804-TR2G
This table gives cross-reference parts and alternative options found for HSMS-2804-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2804-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2804-BLKG | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2804-TR2G vs HSMS-2804-BLKG |
HSMS-2804-BLK | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2804-TR2G vs HSMS-2804-BLK |
HSMS-2804-TR2 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2804-TR2G vs HSMS-2804-TR2 |
HSMS-2804-TR2G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2804-TR2G vs HSMS-2804-TR2G |
HSMS-2804-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2804-TR2G vs HSMS-2804-TR1G |
HSMS-2804G | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR2G vs HSMS-2804G |
HSMS-2804-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2804-TR2G vs HSMS-2804-BLK |
HSMS-2804-TR1G | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2804-TR2G vs HSMS-2804-TR1G |
HSMS-2804-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2804-TR2G vs HSMS-2804-TR2 |
HSMS-2804 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2804-TR2G vs HSMS-2804 |