Part Details for HSMS-282L-BLK by Hewlett Packard Co
Results Overview of HSMS-282L-BLK by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-282L-BLK Information
HSMS-282L-BLK by Hewlett Packard Co is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for HSMS-282L-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: HSMS-282L-BLK by Hewlett Packard Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSMS-282L-BLK
HSMS-282L-BLK Part Data Attributes
|
|
HSMS-282L-BLK
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-282L-BLK
Hewlett Packard Co
Mixer Diode, Silicon
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Configuration | Separate, 3 Elements | |
| Diode Capacitance-Max | 1 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Mixer Diode | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Elements | 3 | |
| Number of Terminals | 6 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for HSMS-282L-BLK
This table gives cross-reference parts and alternative options found for HSMS-282L-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-282L-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMS-282LBLK | Agilent Technologies Inc | Check for Price | SILICON, C BAND, MIXER DIODE, SC-70, 6 PIN | HSMS-282L-BLK vs HSMS-282LBLK |
| HSMS-282L-TR1G | Agilent Technologies Inc | Check for Price | Mixer Diode, C Band, Silicon, SC-70, 6 PIN | HSMS-282L-BLK vs HSMS-282L-TR1G |
| HSMS-282L-TR2 | Broadcom Limited | Check for Price | Mixer Diode, Silicon | HSMS-282L-BLK vs HSMS-282L-TR2 |
| HSMS-282L-BLK | Broadcom Limited | Check for Price | Mixer Diode, Silicon | HSMS-282L-BLK vs HSMS-282L-BLK |