Part Details for HSP061-2P6 by STMicroelectronics
Results Overview of HSP061-2P6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSP061-2P6 Information
HSP061-2P6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSP061-2P6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70520891
|
RS | HSP061-2P6, DUAL ESD PROTECTION ARRAY, 6-PIN SOT-666 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
|
Vyrian | Discontinued | 6836 |
|
RFQ |
US Tariff Estimator: HSP061-2P6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSP061-2P6
HSP061-2P6 Part Data Attributes
|
|
HSP061-2P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP061-2P6
STMicroelectronics
2-line ESD protection for high speed lines
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Ultra Low Capacitance | |
| Breakdown Voltage-Min | 6 V | |
| Clamping Voltage-Max | 18 V | |
| Configuration | Single, 2 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F6 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2; Mil-Std-883g | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for HSP061-2P6
This table gives cross-reference parts and alternative options found for HSP061-2P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP061-2P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSP061-2P6Y | STMicroelectronics | Check for Price | Trans Voltage Suppressor Diode, 54W, 5V V(RWM), Unidirectional, 1 Element, Silicon | HSP061-2P6 vs HSP061-2P6Y |
HSP061-2P6 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V.
-
The HSP061-2P6 is not hermetically sealed, so it's not recommended for use in high-humidity environments. If you must use it in such an environment, consider applying a conformal coating to protect the device from moisture.
-
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The recommended soldering process is reflow soldering with a nitrogen atmosphere.