Part Details for HV654M3JB by TE Connectivity
Results Overview of HV654M3JB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
HV654M3JB Information
HV654M3JB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for HV654M3JB
HV654M3JB CAD Models
HV654M3JB Part Data Attributes
|
|
HV654M3JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HV654M3JB
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 4300000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.81 Mm | |
| Lead Length | 38 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.34 Mm | |
| Package Length | 15.75 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 4300000 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 5% | |
| Working Voltage | 2500 V |