Part Details for HV732HRTTE1053F by KOA Speer Electronics Inc
Overview of HV732HRTTE1053F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732HRTTE1053F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732HRTTE1053FCT-ND
|
DigiKey | RES 105K OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.3177 / $1.2800 | Buy Now |
DISTI #
660-HV732HRTTE1053F
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5W 105 kOhm 1% RoHS: Compliant | 0 |
|
$0.2800 / $0.2860 | Order Now |
Part Details for HV732HRTTE1053F
HV732HRTTE1053F CAD Models
HV732HRTTE1053F Part Data Attributes
|
HV732HRTTE1053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732HRTTE1053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HV732HRTTE1053F
This table gives cross-reference parts and alternative options found for HV732HRTTE1053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HRTTE1053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AG105KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMV2010AG105KFKTB |
CRMV2010AG105KFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMV2010AG105KFKTT |
HV732HTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HV732HRTTE1053F vs HV732HTTE1053F |
CHV2010-FX-1053ELF | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HV732HRTTE1053F vs CHV2010-FX-1053ELF |
CRMA2010AG105KFKEB | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMA2010AG105KFKEB |
CRMV2010BC105KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMV2010BC105KFKNB |
CRMV2010BB105KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMV2010BB105KFKNF |
CRMV2010AF105KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HRTTE1053F vs CRMV2010AF105KFKT1 |