Part Details for HV823LG-G by Supertex Inc
Overview of HV823LG-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV823LG-G
HV823LG-G CAD Models
HV823LG-G Part Data Attributes
|
HV823LG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV823LG-G
Supertex Inc
EL Driver, 1-Segment, CMOS, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27MM PITCH, GREEN, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HV823LG-G
This table gives cross-reference parts and alternative options found for HV823LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV823LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV835K7-G | EL Driver, 2-Segment, PDSO8, 3 X 3 MM, GREEN, MLP-8 | Supertex Inc | HV823LG-G vs HV835K7-G |
HV825MG | EL Driver, CMOS, PDSO8, MSOP-8 | Supertex Inc | HV823LG-G vs HV825MG |
HV832MG | EL Driver, 3-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-187AA, MSOP-8 | Supertex Inc | HV823LG-G vs HV832MG |
HV857MG-G | EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | Supertex Inc | HV823LG-G vs HV857MG-G |
HV843K7-G | EL Driver, 2-Segment, PDSO10, GREEN, MLP-10 | Supertex Inc | HV823LG-G vs HV843K7-G |
HV839K6-G | EL Driver, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229VEED-5, DFN-10 | Supertex Inc | HV823LG-G vs HV839K6-G |
HV825LG-G | EL Driver, CMOS, PDSO8, GREEN, SOIC-8 | Supertex Inc | HV823LG-G vs HV825LG-G |
HV825LG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV823LG-G vs HV825LG-G |