Part Details for HV857MG-G by Supertex Inc
Overview of HV857MG-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV857MG-G
HV857MG-G CAD Models
HV857MG-G Part Data Attributes
|
HV857MG-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV857MG-G
Supertex Inc
EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for HV857MG-G
This table gives cross-reference parts and alternative options found for HV857MG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV857MG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV857MG | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV857MG-G vs HV857MG |