There are no models available for this part yet.
Overview of HV832MG by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HV832MG by Supertex Inc
Part Data Attributes for HV832MG by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
THE DEVICE CAN DRIVE TWO EL LAMPS
|
Interface IC Type
|
EL DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for HV832MG
This table gives cross-reference parts and alternative options found for HV832MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV832MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV825LG-G | EL Driver, CMOS, PDSO8, GREEN, SOIC-8 | Supertex Inc | HV832MG vs HV825LG-G |
HV825MG | EL Driver, CMOS, PDSO8, MSOP-8 | Supertex Inc | HV832MG vs HV825MG |
HV843K7-G | EL Driver, 2-Segment, PDSO10, GREEN, MLP-10 | Supertex Inc | HV832MG vs HV843K7-G |
HV803LG | EL Driver, CMOS, PDSO8, SO-8 | Supertex Inc | HV832MG vs HV803LG |
HV835K7-G | EL Driver, 2-Segment, PDSO8, 3 X 3 MM, GREEN, MLP-8 | Supertex Inc | HV832MG vs HV835K7-G |
HV825LG | EL Driver, CMOS, PDSO8, SOIC-8 | Supertex Inc | HV832MG vs HV825LG |
HV857MG | EL Driver, 1-Segment, PDSO8, MSOP-8 | Supertex Inc | HV832MG vs HV857MG |
HV839K6-G | EL Driver, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229VEED-5, DFN-10 | Supertex Inc | HV832MG vs HV839K6-G |
HV857MG-G | EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | Supertex Inc | HV832MG vs HV857MG-G |
HV825LGP031 | EL Driver, CMOS, PDSO8, MS-012AA, SOP-8 | Supertex Inc | HV832MG vs HV825LGP031 |