Part Details for HV843K7-G by Supertex Inc
Overview of HV843K7-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for HV843K7-G
HV843K7-G CAD Models
HV843K7-G Part Data Attributes
|
HV843K7-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV843K7-G
Supertex Inc
EL Driver, 2-Segment, PDSO10, GREEN, MLP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.8 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for HV843K7-G
This table gives cross-reference parts and alternative options found for HV843K7-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV843K7-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV823LG-G | EL Driver, 1-Segment, CMOS, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27MM PITCH, GREEN, MS-012AA, SOIC-8 | Supertex Inc | HV843K7-G vs HV823LG-G |
HV825LGP031 | EL Driver, CMOS, PDSO8, MS-012AA, SOP-8 | Supertex Inc | HV843K7-G vs HV825LGP031 |
HV832MG | EL Driver, 3-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-187AA, MSOP-8 | Supertex Inc | HV843K7-G vs HV832MG |
HV803LG | EL Driver, CMOS, PDSO8, SO-8 | Supertex Inc | HV843K7-G vs HV803LG |
HV825MG | EL Driver, CMOS, PDSO8, MSOP-8 | Supertex Inc | HV843K7-G vs HV825MG |
HV825MG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV843K7-G vs HV825MG-G |
HV839K6-G | EL Driver, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229VEED-5, DFN-10 | Supertex Inc | HV843K7-G vs HV839K6-G |