Part Details for HV803LG by Supertex Inc
Overview of HV803LG by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HV803LG
HV803LG CAD Models
HV803LG Part Data Attributes
|
HV803LG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV803LG
Supertex Inc
EL Driver, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for HV803LG
This table gives cross-reference parts and alternative options found for HV803LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV803LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV835K7-G | EL Driver, 2-Segment, PDSO8, 3 X 3 MM, GREEN, MLP-8 | Supertex Inc | HV803LG vs HV835K7-G |
HV825MG | EL Driver, CMOS, PDSO8, MSOP-8 | Supertex Inc | HV803LG vs HV825MG |
HV823LG-G | EL Driver, 1-Segment, CMOS, PDSO8, 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27MM PITCH, GREEN, MS-012AA, SOIC-8 | Supertex Inc | HV803LG vs HV823LG-G |
HV832MG | EL Driver, 3-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-187AA, MSOP-8 | Supertex Inc | HV803LG vs HV832MG |
HV857MG-G | EL Driver, 1-Segment, PDSO8, 3 X 3 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-187AA, MSOP-8 | Supertex Inc | HV803LG vs HV857MG-G |
HV843K7-G | EL Driver, 2-Segment, PDSO10, GREEN, MLP-10 | Supertex Inc | HV803LG vs HV843K7-G |
HV839K6-G | EL Driver, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229VEED-5, DFN-10 | Supertex Inc | HV803LG vs HV839K6-G |
HV825LG-G | EL Driver, CMOS, PDSO8, GREEN, SOIC-8 | Supertex Inc | HV803LG vs HV825LG-G |
HV825LG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV803LG vs HV825LG-G |