Part Details for HVC135 by Hitachi Ltd
Overview of HVC135 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HVC135
HVC135 CAD Models
HVC135 Part Data Attributes
|
HVC135
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC135
Hitachi Ltd
Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 2 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC135
This table gives cross-reference parts and alternative options found for HVC135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR61 | Pin Diode, 100V V(BR), Silicon | Siemens | HVC135 vs BAR61 |
1SV267 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HVC135 vs 1SV267 |
1SV263 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Electric Co Ltd | HVC135 vs 1SV263 |
SMP1352-011 | Pin Diode, Silicon, PLASTIC, SOD-323, 2 PIN | Alpha Industries | HVC135 vs SMP1352-011 |
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVC135 vs HVM187STL-E |
1SV249 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | HVC135 vs 1SV249 |
1SV251 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HVC135 vs 1SV251 |
SMP1304-011 | Pin Diode, Silicon | Alpha Industries | HVC135 vs SMP1304-011 |
MA4P7455-287T | SILICON, PIN DIODE, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | TE Connectivity | HVC135 vs MA4P7455-287T |
1SV250 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HVC135 vs 1SV250 |