Part Details for HVLED007TR by STMicroelectronics
Results Overview of HVLED007TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED007TR Information
HVLED007TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVLED007TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18904-6-ND
|
DigiKey | IC LED DRIVER OFFL 8SO Min Qty: 1 Container: Digi-Reel |
2400 Digi-Reel® |
|
$5.4210 / $8.4500 | Buy Now |
|
DISTI #
497-18904-1-ND
|
DigiKey | IC LED DRIVER OFFL 8SO Min Qty: 1 Container: Cut Tape |
2400 Cut Tape |
|
$5.4210 / $8.4500 | Buy Now |
|
DISTI #
497-18904-2-ND
|
DigiKey | IC LED DRIVER OFFL 8SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$4.8957 | Buy Now |
|
DISTI #
63450140
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2237 | Americas - 1079 |
|
$4.5940 | Buy Now |
|
DISTI #
511-HVLED007TR
|
Mouser Electronics | LED Lighting Driver ICs Transition mode PFC controller for flyback converters RoHS: Compliant | 757 |
|
$4.7500 / $8.4500 | Buy Now |
|
|
STMicroelectronics | Transition mode PFC controller for flyback converters COO: Singapore Min Qty: 1 | 757 |
|
$5.1500 / $8.4500 | Buy Now |
|
|
Future Electronics | HVLED007 Series 22.5 V SMT Transition mode PFC for flyback converters - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.0700 | Buy Now |
|
|
Future Electronics | HVLED007 Series 22.5 V SMT Transition mode PFC for flyback converters - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$5.0700 | Buy Now |
|
DISTI #
63450140
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2237 | Americas - 1079 |
|
$4.5940 | Buy Now |
|
DISTI #
63450140
|
Verical | LED Driver 5500uA Supply Current 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2237 | Americas - 1079 |
|
$4.5940 | Buy Now |
US Tariff Estimator: HVLED007TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED007TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED007TR Part Data Attributes
|
|
HVLED007TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED007TR
STMicroelectronics
Power Factor Controller, Current-mode, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Date Of Intro | 2019-01-23 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 22.5 V | |
| Input Voltage-Min | 10.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 5.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
HVLED007TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HVLED007TR is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, make sure to decouple the power supply with a 10uF capacitor.
-
The maximum current rating for the HVLED007TR is 20mA per channel, with a total current limit of 100mA for all channels combined.
-
The HVLED007TR is programmed using a serial interface, such as I2C or SPI. The device has a 16-bit register that can be written to using a microcontroller or other programming device.
-
The EN (Enable) pin is used to enable or disable the HVLED007TR. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.