Part Details for HVLED101 by STMicroelectronics
Results Overview of HVLED101 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVLED101 Information
HVLED101 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HVLED101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-HVLED101-ND
|
DigiKey | HVLED101 Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$1.0715 | Buy Now |
|
DISTI #
511-HVLED101
|
Mouser Electronics | Switching Controllers Advanced high power factor flyback controller, valley locking, max pwr control RoHS: Compliant | 0 |
|
$1.0000 / $2.0000 | Order Now |
|
|
STMicroelectronics | Advanced high power factor flyback controller with valley locking and maximum power control COO: Italy Min Qty: 1 | 0 |
|
$1.0800 / $2.0000 | Buy Now |
|
|
Vyrian | Switching Controller | 5006 |
|
RFQ |
US Tariff Estimator: HVLED101 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HVLED101 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVLED101 Part Data Attributes
|
|
HVLED101
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HVLED101
STMicroelectronics
Switching Controller, Current-mode, 35kHz Switching Freq-Max, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 8.2 V | |
| Input Voltage-Nom | 16 V | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 35 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |