Part Details for HVU202ATRU-E by Renesas Electronics Corporation
Results Overview of HVU202ATRU-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVU202ATRU-E Information
HVU202ATRU-E by Renesas Electronics Corporation is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HVU202ATRU-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-HVU202ATRU-E-ND
|
DigiKey | DIODE VARACTOR 34V SINGLE 2-URP Min Qty: 1107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43850 In Stock |
|
$0.2700 | Buy Now |
|
|
Quest Components | 1374 |
|
$0.2310 / $0.7700 | Buy Now | |
|
|
Rochester Electronics | Variable Capacitance Diode, Ultra High Frequency RoHS: Compliant Status: Obsolete Min Qty: 1 | 43850 |
|
$0.1344 / $0.2168 | Buy Now |
US Tariff Estimator: HVU202ATRU-E by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HVU202ATRU-E
HVU202ATRU-E Part Data Attributes
|
|
HVU202ATRU-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVU202ATRU-E
Renesas Electronics Corporation
UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 4 Weeks | |
| Breakdown Voltage-Min | 34 V | |
| Configuration | Single | |
| Diode Capacitance Ratio-Min | 6.2 | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| Frequency Band | Ultra High Frequency | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e6 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 50 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Variable Capacitance Diode Classification | Abrupt |
Alternate Parts for HVU202ATRU-E
This table gives cross-reference parts and alternative options found for HVU202ATRU-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU202ATRU-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BB535E7904HTSA1 | Infineon Technologies AG | $0.1177 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | HVU202ATRU-E vs BB535E7904HTSA1 |
| HVU307TRU | Renesas Electronics Corporation | Check for Price | VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE | HVU202ATRU-E vs HVU307TRU |
| SMV1801-079LF | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, S Band, 58pF C(T), 32V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN | HVU202ATRU-E vs SMV1801-079LF |
| BB535E6327 | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | HVU202ATRU-E vs BB535E6327 |
| SMV1130-079LF | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | HVU202ATRU-E vs SMV1130-079LF |
| BB535 | Infineon Technologies AG | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | HVU202ATRU-E vs BB535 |
| HVU316TRU | Renesas Electronics Corporation | Check for Price | 30V, SILICON, VARIABLE CAPACITANCE DIODE | HVU202ATRU-E vs HVU316TRU |
| SMV1130-001LF | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | HVU202ATRU-E vs SMV1130-001LF |
HVU202ATRU-E Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout in their application note (AN1844) for the HVU202A series, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust thermal management system. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature and implement over-temperature protection.
-
The HVU202ATRU-E has built-in ESD protection, but it's still essential to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging. Additionally, avoid touching the device pins or handling the device in a way that could generate static electricity.
-
The HVU202ATRU-E is not designed for use in high-humidity environments. If you need to operate the device in a humid environment, consider using a conformal coating or potting the device to protect it from moisture. However, this may affect the device's thermal performance and reliability.
-
Renesas recommends following the JEDEC J-STD-020D.1 standard for soldering the HVU202ATRU-E. The recommended soldering profile includes a peak temperature of 260°C, with a dwell time of 30-60 seconds above 220°C.