Part Details for HX6228TQRT by Honeywell Sensing and Control
Overview of HX6228TQRT by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HX6228TQRT
HX6228TQRT CAD Models
HX6228TQRT Part Data Attributes:
|
HX6228TQRT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HX6228TQRT
Honeywell Sensing and Control
IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DFP, FL32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for HX6228TQRT
This table gives cross-reference parts and alternative options found for HX6228TQRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6228TQRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6228TQHT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs HX6228TQHT |
5962H9853702VXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQRT vs 5962H9853702VXC |
5962H9853702VXX | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQRT vs 5962H9853702VXX |
5962H9853702QXC | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs 5962H9853702QXC |
HX6228TQFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs HX6228TQFT |
HX6228TQHT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQRT vs HX6228TQHT |
5962H9853702QXX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs 5962H9853702QXX |
HX6228TVRT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQRT vs HX6228TVRT |
HX6228TVFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs HX6228TVFT |
HX6228TVHT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQRT vs HX6228TVHT |