Part Details for HX6228TQHT by Honeywell Microelectronics & Precision Sensors
Overview of HX6228TQHT by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HX6228TQHT
HX6228TQHT CAD Models
HX6228TQHT Part Data Attributes
|
HX6228TQHT
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HX6228TQHT
Honeywell Microelectronics & Precision Sensors
Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DFP | |
Package Description | 0.820 X 0.600 INCH, CERAMIC, FP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.81 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for HX6228TQHT
This table gives cross-reference parts and alternative options found for HX6228TQHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HX6228TQHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6228TVFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQHT vs HX6228TVFT |
5962H9853702VXX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQHT vs 5962H9853702VXX |
HX6228TVHT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQHT vs HX6228TVHT |
5962H9853702QXX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQHT vs 5962H9853702QXX |
5962H9853702VXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQHT vs 5962H9853702VXC |
HX6228TVHT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQHT vs HX6228TVHT |
5962H9853702QXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQHT vs 5962H9853702QXC |
HX6228TVRT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQHT vs HX6228TVRT |
HX6228TQRT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | HX6228TQHT vs HX6228TQRT |
HX6228TQFT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | HX6228TQHT vs HX6228TQFT |