Part Details for 5962H9853702QXX by Honeywell Sensing and Control
Overview of 5962H9853702QXX by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962H9853702QXX
5962H9853702QXX CAD Models
5962H9853702QXX Part Data Attributes
|
5962H9853702QXX
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
5962H9853702QXX
Honeywell Sensing and Control
IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962H9853702QXX
This table gives cross-reference parts and alternative options found for 5962H9853702QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9853702QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6228TVFT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXX vs HX6228TVFT |
5962H9853702VXX | IC 128K X 8 STANDARD SRAM, 25 ns, DFP32, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXX vs 5962H9853702VXX |
HX6228TVHT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs HX6228TVHT |
5962H9853702VXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs 5962H9853702VXC |
HX6228TVHT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXX vs HX6228TVHT |
5962H9853702QXC | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs 5962H9853702QXC |
HX6228TVRT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs HX6228TVRT |
HX6228TQRT | IC 128K X 8 STANDARD SRAM, 25 ns, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32, Static RAM | Honeywell Sensing and Control | 5962H9853702QXX vs HX6228TQRT |
HX6228TQFT | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.820 X 0.600 INCH, CERAMIC, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs HX6228TQFT |
5962H9853702QXX | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Honeywell Microelectronics & Precision Sensors | 5962H9853702QXX vs 5962H9853702QXX |