Part Details for HY51V17805BTC-60 by SK Hynix Inc
Overview of HY51V17805BTC-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY51V17805BTC-60
HY51V17805BTC-60 CAD Models
HY51V17805BTC-60 Part Data Attributes
|
HY51V17805BTC-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY51V17805BTC-60
SK Hynix Inc
EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP28,.46 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY51V17805BTC-60
This table gives cross-reference parts and alternative options found for HY51V17805BTC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V17805BTC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71VS17803CT-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, | LG Semicon Co Ltd | HY51V17805BTC-60 vs GM71VS17803CT-6 |
GM71VS17803CLT-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, | LG Semicon Co Ltd | HY51V17805BTC-60 vs GM71VS17803CLT-6 |
KM48V2004AT-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Samsung Semiconductor | HY51V17805BTC-60 vs KM48V2004AT-6 |
IBM0117805BT3-6R | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | HY51V17805BTC-60 vs IBM0117805BT3-6R |
IBM0117805PT360 | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | HY51V17805BTC-60 vs IBM0117805PT360 |
HM51W17805TT-6 | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Elpida Memory Inc | HY51V17805BTC-60 vs HM51W17805TT-6 |
TMS427809AP-60DGC | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Texas Instruments | HY51V17805BTC-60 vs TMS427809AP-60DGC |
UPD42S17805LG5-A60 | 2MX8 EDO DRAM, 60ns, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Renesas Electronics Corporation | HY51V17805BTC-60 vs UPD42S17805LG5-A60 |
MSM51V17805D-60TS-K | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | LAPIS Semiconductor Co Ltd | HY51V17805BTC-60 vs MSM51V17805D-60TS-K |
MB81V17805A-60PFTN | EDO DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | FUJITSU Semiconductor Limited | HY51V17805BTC-60 vs MB81V17805A-60PFTN |