Memory
HY57V641620ESTP-5I
SK Hynix Inc
Description: Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54

Overview of HY57V641620ESTP-5I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for HY57V641620ESTP-5I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY57V641620ESTP-5I by SK Hynix Inc

HY57V641620ESTP-5I
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
4.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e6
Length
22.238 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY57V641620ESTP-5I
    SK Hynix Inc
    Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
    VS

Alternate Parts for HY57V641620ESTP-5I

This table gives cross-reference parts and alternative options found for HY57V641620ESTP-5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V641620ESTP-5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY57V641620EST-5I Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620ESTP-5I vs HY57V641620EST-5I
Part Number Description Manufacturer Compare
K4S641632N-LL500 Synchronous DRAM, 8MX8, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor HY57V641620ESTP-5I vs K4S641632N-LL500
W9864G6JH-5 Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSSOP2-54 Winbond Electronics Corp HY57V641620ESTP-5I vs W9864G6JH-5
W9864G6IH-5 DDR DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Winbond Electronics Corp HY57V641620ESTP-5I vs W9864G6IH-5
V54C365164VDT45L Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HY57V641620ESTP-5I vs V54C365164VDT45L
SM2604T-7.5 Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, TSOP-54 Ramtron International Corporation HY57V641620ESTP-5I vs SM2604T-7.5
HY57V641620EST-5I Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620ESTP-5I vs HY57V641620EST-5I
HY57V641620ET-5I Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620ESTP-5I vs HY57V641620ET-5I
V54C365164VDLT45 Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HY57V641620ESTP-5I vs V54C365164VDLT45
K4S641632N-LC500 Synchronous DRAM, 8MX8, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor HY57V641620ESTP-5I vs K4S641632N-LC500
W986416DH-5 Synchronous DRAM, 4MX16, 4.5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp HY57V641620ESTP-5I vs W986416DH-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V641620ESTP-5I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V641620ESTP-5I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY57V641620ESTP-5I would you like to use for your alert(s)?
  • Please alert me when HY57V641620ESTP-5I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY57V641620ESTP-5I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V641620ESTP-5I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY57V641620ESTP-5I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V641620ESTP-5I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V641620ESTP-5I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: