Memory
HY57V641620FLP-6
SK Hynix Inc
Description: Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54

Overview of HY57V641620FLP-6 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage

CAD Models for HY57V641620FLP-6 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY57V641620FLP-6 by SK Hynix Inc

HY57V641620FLP-6
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e6
Length
22.238 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY57V641620FLP-6
    SK Hynix Inc
    Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54
    VS

Alternate Parts for HY57V641620FLP-6

This table gives cross-reference parts and alternative options found for HY57V641620FLP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V641620FLP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C4M16S-6TAN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc HY57V641620FLP-6 vs AS4C4M16S-6TAN
HY57V651620BLTC-75 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V651620BLTC-75
AS4C4M16SA-6TINTR IC SDRAM 64MBIT 166MHZ 54TSOP Alliance Memory Inc HY57V641620FLP-6 vs AS4C4M16SA-6TINTR
HYB39S64160ETL-7.5 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HY57V641620FLP-6 vs HYB39S64160ETL-7.5
V54C36516G4VT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HY57V641620FLP-6 vs V54C36516G4VT7
K4S641632H-UC750 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor HY57V641620FLP-6 vs K4S641632H-UC750
AS4C4M16S-6TANTR Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc HY57V641620FLP-6 vs AS4C4M16S-6TANTR
V54C465164VEI6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc HY57V641620FLP-6 vs V54C465164VEI6
V54C465164VELT7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc HY57V641620FLP-6 vs V54C465164VELT7
M2V64S40DTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric HY57V641620FLP-6 vs M2V64S40DTP-6
Part Number Description Manufacturer Compare
HY57V641620FSTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V641620FSTP-7I
HY57V641620ESTP-H Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V641620ESTP-H
KM416S4030CT-FA Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HY57V641620FLP-6 vs KM416S4030CT-FA
M2V64S40DTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric HY57V641620FLP-6 vs M2V64S40DTP-6
HY57V641620FSTP-7 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V641620FSTP-7
HY57V641620HGTP-6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V641620HGTP-6
HY57V641620FTP-7I Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc HY57V641620FLP-6 vs HY57V641620FTP-7I
V54C365164VELE6 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 ProMOS Technologies Inc HY57V641620FLP-6 vs V54C365164VELE6
MT48LC4M16A2F4-6AIT:J Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc HY57V641620FLP-6 vs MT48LC4M16A2F4-6AIT:J
IS45S16400C1-7TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc HY57V641620FLP-6 vs IS45S16400C1-7TLA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY57V641620FLP-6 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY57V641620FLP-6 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY57V641620FLP-6 would you like to use for your alert(s)?
  • Please alert me when HY57V641620FLP-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY57V641620FLP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY57V641620FLP-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY57V641620FLP-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY57V641620FLP-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY57V641620FLP-6 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: