Part Details for HY57V651620BTC-75I by SK Hynix Inc
Overview of HY57V651620BTC-75I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY57V651620BTC-75I
HY57V651620BTC-75I CAD Models
HY57V651620BTC-75I Part Data Attributes
|
HY57V651620BTC-75I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY57V651620BTC-75I
SK Hynix Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e6 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY57V651620BTC-75I
This table gives cross-reference parts and alternative options found for HY57V651620BTC-75I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY57V651620BTC-75I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V651620BLTC-75 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | HY57V651620BTC-75I vs HY57V651620BLTC-75 |
HY57V651620BTC-6I | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | HY57V651620BTC-75I vs HY57V651620BTC-6I |
AS4C4M16S-6TE | Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Alliance Memory Inc | HY57V651620BTC-75I vs AS4C4M16S-6TE |
V54C365164VDT6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | HY57V651620BTC-75I vs V54C365164VDT6 |
IS45S16400E-7TLA2 | 4MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | ABLIC Inc. | HY57V651620BTC-75I vs IS45S16400E-7TLA2 |
IS42S16400E-7T | 4MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, TSPO2-54 | ABLIC Inc. | HY57V651620BTC-75I vs IS42S16400E-7T |
V54C465164VELT6 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | ProMOS Technologies Inc | HY57V651620BTC-75I vs V54C465164VELT6 |
EDS6416AHTA-75L-E | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Elpida Memory Inc | HY57V651620BTC-75I vs EDS6416AHTA-75L-E |
V54C465164VELI7 | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, GREEN, TSOP2-54 | ProMOS Technologies Inc | HY57V651620BTC-75I vs V54C465164VELI7 |
HY57V641620FLP-HI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOPII-54 | SK Hynix Inc | HY57V651620BTC-75I vs HY57V641620FLP-HI |