Memory
HY5DU12822DLT-D43
SK Hynix Inc
Description: DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66

Overview of HY5DU12822DLT-D43 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Computing and Data Storage Aerospace and Defense Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for HY5DU12822DLT-D43 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DU12822DLT-D43 by SK Hynix Inc

HY5DU12822DLT-D43
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSSOP,
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. HY5DU12822DLT-D43
    SK Hynix Inc
    DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
    VS

Alternate Parts for HY5DU12822DLT-D43

This table gives cross-reference parts and alternative options found for HY5DU12822DLT-D43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU12822DLT-D43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V58C512804SBI-5 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLT-D43 vs V58C512804SBI-5
MT46V64M8TG-5BLAT:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8TG-5BLAT:F
HY5DU12822DLT-D43I DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU12822DLT-D43 vs HY5DU12822DLT-D43I
MT46V64M8TG-5R:C DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8TG-5R:C
MT46V64M8P-5BAT:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8P-5BAT:F
NT5DS64M8CS-5T DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-66 Nanya Technology Corporation HY5DU12822DLT-D43 vs NT5DS64M8CS-5T
V58C2512804SAI4 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLT-D43 vs V58C2512804SAI4
EDD5108ADTA-5C-E DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc HY5DU12822DLT-D43 vs EDD5108ADTA-5C-E
N2DS51280CS-5T DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, GREEN, TSOP2-66 Nanya Technology Corporation HY5DU12822DLT-D43 vs N2DS51280CS-5T
MT46V64M8TG-5BAT:D DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8TG-5BAT:D
Part Number Description Manufacturer Compare
NT5DS64M8DS-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Nanya Technology Corporation HY5DU12822DLT-D43 vs NT5DS64M8DS-6KI
MT46V64M8TG-6:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8TG-6:F
MT46V64M8STG-75Z:G DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8STG-75Z:G
MT46V64M8P-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8P-5BL
K4H510838F-LCCC DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Electro-Mechanics HY5DU12822DLT-D43 vs K4H510838F-LCCC
MT46V64M8TG-75ZLIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8TG-75ZLIT:D
V58C2512804SDUI33 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc HY5DU12822DLT-D43 vs V58C2512804SDUI33
EDD5108AGTA-7A-E DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc HY5DU12822DLT-D43 vs EDD5108AGTA-7A-E
MT46V64M8P-75ZLAT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU12822DLT-D43 vs MT46V64M8P-75ZLAT:D
HYB25DC512800BE-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG HY5DU12822DLT-D43 vs HYB25DC512800BE-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DU12822DLT-D43 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DU12822DLT-D43 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5DU12822DLT-D43 would you like to use for your alert(s)?
  • Please alert me when HY5DU12822DLT-D43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5DU12822DLT-D43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DU12822DLT-D43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5DU12822DLT-D43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DU12822DLT-D43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DU12822DLT-D43 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: