Memory
HYB39S512800AE-7.5
Qimonda AG
Description: Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54

Overview of HYB39S512800AE-7.5 by Qimonda AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HYB39S512800AE-7.5 by Qimonda AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB39S512800AE-7.5 by Qimonda AG

HYB39S512800AE-7.5
Qimonda AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QIMONDA AG
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.003 A
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HYB39S512800AE-7.5
    Qimonda AG
    Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54
    VS

Alternate Parts for HYB39S512800AE-7.5

This table gives cross-reference parts and alternative options found for HYB39S512800AE-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB39S512800AE-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB39S512800AT-7.5 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Qimonda AG HYB39S512800AE-7.5 vs HYB39S512800AT-7.5
HYB39S512800AT-7.5 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512800AE-7.5 vs HYB39S512800AT-7.5
Part Number Description Manufacturer Compare
HYB39S512800AEL-7 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512800AE-7.5 vs HYB39S512800AEL-7
K4S510832C-KL1H Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HYB39S512800AE-7.5 vs K4S510832C-KL1H
HYB39S512800AT-7.5 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512800AE-7.5 vs HYB39S512800AT-7.5
HYB39S512800ATL-6 Synchronous DRAM, 64MX8, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512800AE-7.5 vs HYB39S512800ATL-6
HM5251805BLTD-B6 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HYB39S512800AE-7.5 vs HM5251805BLTD-B6
K4S510732C-TL1L Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HYB39S512800AE-7.5 vs K4S510732C-TL1L
HY57V12820T-6 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HYB39S512800AE-7.5 vs HY57V12820T-6
K4H510838B-NLB30 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 Samsung Semiconductor HYB39S512800AE-7.5 vs K4H510838B-NLB30
HYB39S512800AEL-6 Synchronous DRAM, 64MX8, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB39S512800AE-7.5 vs HYB39S512800AEL-6
MT48LC64M8A2TG-75LIT:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HYB39S512800AE-7.5 vs MT48LC64M8A2TG-75LIT:C

Related Parts for HYB39S512800AE-7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB39S512800AE-7.5 by Qimonda AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB39S512800AE-7.5 by Qimonda AG

Select Manufacturer
Which Manufacturer of HYB39S512800AE-7.5 would you like to use for your alert(s)?
  • Please alert me when HYB39S512800AE-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB39S512800AE-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB39S512800AE-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB39S512800AE-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB39S512800AE-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB39S512800AE-7.5 by Qimonda AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: