Memory
HYB514265BJ-400
Description: EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of HYB514265BJ-400 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for HYB514265BJ-400 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB514265BJ-400 by Infineon Technologies AG

HYB514265BJ-400
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
40 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.16 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.68 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.3 mm
Want to compare parts?
  1. HYB514265BJ-400
    Infineon Technologies AG
    EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for HYB514265BJ-400

This table gives cross-reference parts and alternative options found for HYB514265BJ-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB514265BJ-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C254DJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor HYB514265BJ-400 vs KM416C254DJ-4
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258SHK40
LH6C4265AK-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Sharp Corp HYB514265BJ-400 vs LH6C4265AK-40
V53C16258HK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258HK40
HYB514265BJ-400 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40 Siemens HYB514265BJ-400 vs HYB514265BJ-400
HYB514265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HYB514265BJ-400 vs HYB514265BJ-40
VG264265CJ-4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation HYB514265BJ-400 vs VG264265CJ-4
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc HYB514265BJ-400 vs IS41C16256-40K
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HYB514265BJ-400 vs MT4C16270DJ-4TR
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258HK40I
Part Number Description Manufacturer Compare
KM416C254DJ-L4 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor HYB514265BJ-400 vs KM416C254DJ-L4
MT4C16270DJ-4TR EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc HYB514265BJ-400 vs MT4C16270DJ-4TR
V53C16258SHT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258SHT40
V53C16258HT40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258HT40
V53C16258HK40I EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258HK40I
LH6C4265AK-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Sharp Corp HYB514265BJ-400 vs LH6C4265AK-40
V53C16258SHK40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation HYB514265BJ-400 vs V53C16258SHK40
HYB514265BJ-40 EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG HYB514265BJ-400 vs HYB514265BJ-40
IS41C16256-40KI EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc HYB514265BJ-400 vs IS41C16256-40KI
IS41C16256-40K EDO DRAM, 256KX16, 40ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc HYB514265BJ-400 vs IS41C16256-40K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB514265BJ-400 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB514265BJ-400 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYB514265BJ-400 would you like to use for your alert(s)?
  • Please alert me when HYB514265BJ-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB514265BJ-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB514265BJ-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB514265BJ-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB514265BJ-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB514265BJ-400 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: