ICA-326-SL180-TT
3M Interconnect
Description: IC Socket, DIP32, 32 Contact(s)

Overview of ICA-326-SL180-TT by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL1801IVZ-T Renesas Electronics Corporation sPMIC for Micro-Converter Bias and Drivers, TSSOP, /Reel
ISL1801IVZ Renesas Electronics Corporation sPMIC for Micro-Converter Bias and Drivers, TSSOP, /Tube

CAD Models for ICA-326-SL180-TT by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICA-326-SL180-TT by 3M Interconnect

ICA-326-SL180-TT
3M Interconnect
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Device Socket Type
IC SOCKET
Device Type Used On
DIP32
Housing Material
GLASS FILLED POLYESTER
Number of Contacts
32
Want to compare parts?
  1. ICA-326-SL180-TT
    3M Interconnect
    IC Socket, DIP32, 32 Contact(s)
    VS

Alternate Parts for ICA-326-SL180-TT

This table gives cross-reference parts and alternative options found for ICA-326-SL180-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-326-SL180-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICA-326-SL180-TG DIP32, IC SOCKET 3M Electronics ICA-326-SL180-TT vs ICA-326-SL180-TG
ICA-326-SL180-TG30 DIP32, IC SOCKET 3M Electronics ICA-326-SL180-TT vs ICA-326-SL180-TG30
ICA-326-SL180-TG30 IC Socket, DIP32, 32 Contact(s) 3M Interconnect ICA-326-SL180-TT vs ICA-326-SL180-TG30
Part Number Description Manufacturer Compare
332-AG19DC IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Thomas & Betts ICA-326-SL180-TT vs 332-AG19DC
ICA-326-WB-TG DIP32, IC SOCKET 3M Electronics ICA-326-SL180-TT vs ICA-326-WB-TG
HLS632-01GT IC Socket, DIP32, 32 Contact(s) Advanced Interconnections Corp ICA-326-SL180-TT vs HLS632-01GT
544223-3 DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL TE Connectivity ICA-326-SL180-TT vs 544223-3
ICT-326-S-TT DIP32, IC SOCKET 3M Electronics ICA-326-SL180-TT vs ICT-326-S-TT
HLS632-01GG IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Advanced Interconnections Corp ICA-326-SL180-TT vs HLS632-01GG
332-AG19DC IC Socket, DIP32, 32 Contact(s) TE Connectivity ICA-326-SL180-TT vs 332-AG19DC
ICA-326-S-TT DIP32, IC SOCKET 3M Electronics ICA-326-SL180-TT vs ICA-326-S-TT
832-AG11D-LF DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL TE Connectivity ICA-326-SL180-TT vs 832-AG11D-LF
DILB-32P-223T IC Socket, DIP32, 32 Contact(s) Amphenol FCi ICA-326-SL180-TT vs DILB-32P-223T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICA-326-SL180-TT by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICA-326-SL180-TT by 3M Interconnect

Select Manufacturer
Which Manufacturer of ICA-326-SL180-TT would you like to use for your alert(s)?
  • Please alert me when ICA-326-SL180-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICA-326-SL180-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICA-326-SL180-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICA-326-SL180-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICA-326-SL180-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICA-326-SL180-TT by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: