Part Details for ICB2FL02G by Infineon Technologies AG
Overview of ICB2FL02G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICB2FL02G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 179 |
|
$1.9950 / $3.2352 | Buy Now | |
|
ComSIT USA | SMART BALLAST CONTROL IC FOR FLUORESCENT LAMP BALLASTS Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for ICB2FL02G
ICB2FL02G CAD Models
ICB2FL02G Part Data Attributes:
|
ICB2FL02G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICB2FL02G
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-20/19 | |
Pin Count | 20/19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO HAS VCC=10 to 18V at 125-degree centigrade | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G19 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP19/20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 17.5 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for ICB2FL02G
This table gives cross-reference parts and alternative options found for ICB2FL02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICB2FL02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16920BATJ/V+T | Automotive Power-Management IC with Three Step-Down Converters and Linear Regulator, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | ICB2FL02G vs MAX16920BATJ/V+T |
MAX6765TTLD2/V+ | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | ICB2FL02G vs MAX6765TTLD2/V+ |
MAX6765TTSD2/V+T | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | ICB2FL02G vs MAX6765TTSD2/V+T |
MAX6765TTLD2/V+T | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | ICB2FL02G vs MAX6765TTLD2/V+T |