Part Details for ICL7107CPL+ by Analog Devices Inc
Results Overview of ICL7107CPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7107CPL+ Information
ICL7107CPL+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7107CPL+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-ICL7107CPL
|
Mouser Electronics | LED Display Drivers 3 1/2 Digit A/D Converter RoHS: Compliant | 39 |
|
$10.8300 / $17.3700 | Buy Now |
|
|
Analog Devices Inc | 3 1/2 Digit A/D Converter Package Multiple: 1 | 439 |
|
$8.0900 / $17.3700 | Buy Now |
US Tariff Estimator: ICL7107CPL+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICL7107CPL+
ICL7107CPL+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ICL7107CPL+ Part Data Attributes
|
|
ICL7107CPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7107CPL+
Analog Devices Inc
ADC, Dual-Slope, 23-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 40-PDIP-600_MIL | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 40-PDIP-600_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1984-10-01 | |
| Analog Input Voltage-Max | 3.5 V | |
| Analog Input Voltage-Min | -3.5 V | |
| Converter Type | Adc, Dual-Slope | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 52.075 Mm | |
| Linearity Error-Max (EL) | ||
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 23 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15.24 Mm |
Alternate Parts for ICL7107CPL+
This table gives cross-reference parts and alternative options found for ICL7107CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7107AIPL | Microchip Technology Inc | $9.8087 | 3-1/2 Digit A/D, w/ LED Driver | ICL7107CPL+ vs TC7107AIPL |
| TC7107ACPLG | Microchip Technology Inc | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40 | ICL7107CPL+ vs TC7107ACPLG |
ICL7107CPL+ Frequently Asked Questions (FAQ)
-
The ICL7107CPL+ can operate from -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance.
-
To ensure accurate voltage measurement, make sure to use a high-impedance input source, keep the input voltage within the specified range, and avoid noise and interference on the input lines.
-
The ICL7107CPL+ is not suitable for high-frequency applications above 100 kHz due to its limited bandwidth. For high-frequency applications, consider using a different device or adding external filtering and amplification stages.
-
Calibration is not required for the ICL7107CPL+, as it is a self-contained IC with internal calibration. However, you may need to adjust the zero and full-scale adjustments (pins 21 and 22) to optimize performance for your specific application.
-
The typical power consumption of the ICL7107CPL+ is around 12 mW, but this can vary depending on the supply voltage, operating frequency, and other factors.