Part Details for ICL7109EPL+ by Analog Devices Inc
Results Overview of ICL7109EPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7109EPL+ Information
ICL7109EPL+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7109EPL+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-ICL7109EPL
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary RoHS: Compliant | 190 |
|
$19.9100 / $28.5600 | Buy Now |
|
|
Analog Devices Inc | 12-Bit A/D Converter with 3-St Package Multiple: 1 | 75 |
|
$14.2700 / $29.2100 | Buy Now |
US Tariff Estimator: ICL7109EPL+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICL7109EPL+
ICL7109EPL+ Part Data Attributes
|
|
ICL7109EPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7109EPL+
Analog Devices Inc
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 40-PDIP-600_MIL | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 40-PDIP-600_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1987-10-01 | |
| Analog Input Voltage-Max | 3.5 V | |
| Analog Input Voltage-Min | -3.5 V | |
| Converter Type | Adc, Dual-Slope | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 52.075 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15.24 Mm |
Alternate Parts for ICL7109EPL+
This table gives cross-reference parts and alternative options found for ICL7109EPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109EPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICL7109EPL | Rochester Electronics LLC | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40 | ICL7109EPL+ vs ICL7109EPL |
ICL7109EPL+ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ICL7109EPL+ is -40°C to +85°C.
-
Yes, the ICL7109EPL+ is AEC-Q100 qualified and suitable for automotive applications.
-
The typical power consumption of the ICL7109EPL+ is around 10mW with a 5V supply.
-
Yes, the ICL7109EPL+ is compatible with 3.3V logic.
-
No, the ICL7109EPL+ is not suitable for high-frequency applications above 100kHz due to its limited bandwidth.