Part Details for ICL7126CPL+ by Analog Devices Inc
Results Overview of ICL7126CPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7126CPL+ Information
ICL7126CPL+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7126CPL+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-ICL7126CPL
|
Mouser Electronics | LCD Drivers Low-Power, 3 1/2 Digit A/D Converter RoHS: Compliant | 29 |
|
$14.9300 / $23.3700 | Buy Now |
|
|
Analog Devices Inc | Low-Power, 3 1/2 Digit A/D Con Package Multiple: 1 | 487 |
|
$10.1700 / $11.9000 | Buy Now |
US Tariff Estimator: ICL7126CPL+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICL7126CPL+
ICL7126CPL+ Part Data Attributes
|
|
ICL7126CPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7126CPL+
Analog Devices Inc
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 40-PDIP-600_MIL | |
| Package Description | Rohs Compliant, Plastic, Dip-40 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 40-PDIP-600_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1984-08-01 | |
| Analog Input Voltage-Max | 2 V | |
| Converter Type | Adc, Dual-Slope | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 52.07 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 9 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15.24 Mm |
Alternate Parts for ICL7126CPL+
This table gives cross-reference parts and alternative options found for ICL7126CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7126CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC7126ACPL | Microchip Technology Inc | $10.1557 | Low Pwr 3-1/2 Digit A/D | ICL7126CPL+ vs TC7126ACPL |
| TC7126IPL | Microchip Technology Inc | $12.1410 | Low Pwr 3-1/2 Digit A/D | ICL7126CPL+ vs TC7126IPL |
| TC7126CPL | Microchip Technology Inc | $9.6673 | Low Pwr 3-1/2 Digit A/D | ICL7126CPL+ vs TC7126CPL |