Part Details for IDM29750NC by National Semiconductor Corporation
Overview of IDM29750NC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDM29750NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$10.0482 | Buy Now |
Part Details for IDM29750NC
IDM29750NC CAD Models
IDM29750NC Part Data Attributes:
|
IDM29750NC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IDM29750NC
National Semiconductor Corporation
IC 32 X 8 OTPROM, 30 ns, PDIP16, PLASTIC, DIP-16, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDM29750NC
This table gives cross-reference parts and alternative options found for IDM29750NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM29750NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDM29751NC | 32X8 OTPROM, 30ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | IDM29750NC vs IDM29751NC |
IDM29750JC | 32X8 OTPROM, 30ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | IDM29750NC vs IDM29750JC |
M54731AP-1 | OTP ROM, 32X8, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Mitsubishi Electric | IDM29750NC vs M54731AP-1 |
IDM29750NC | 32X8 OTPROM, 30ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | IDM29750NC vs IDM29750NC |
IDM29751JC | IC 32 X 8 OTPROM, 30 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | IDM29750NC vs IDM29751JC |
82S123B/BEA | OTP ROM, 32X8, 30ns, Bipolar, CDIP16, | YAGEO Corporation | IDM29750NC vs 82S123B/BEA |
82S123B/BEA | IC 32 X 8 OTPROM, 30 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | IDM29750NC vs 82S123B/BEA |
M54731AS-1 | OTP ROM, 32X8, 30ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Mitsubishi Electric | IDM29750NC vs M54731AS-1 |
IDM29750JC | IC 32 X 8 OTPROM, 30 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | IDM29750NC vs IDM29750JC |
IDM29751JC | 32X8 OTPROM, 30ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | IDM29750NC vs IDM29751JC |