Part Details for IDM29751JM by National Semiconductor Corporation
Overview of IDM29751JM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDM29751JM
IDM29751JM CAD Models
IDM29751JM Part Data Attributes
|
IDM29751JM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IDM29751JM
National Semiconductor Corporation
IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDM29751JM
This table gives cross-reference parts and alternative options found for IDM29751JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDM29751JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDM29750JM/883 | IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | IDM29751JM vs IDM29750JM/883 |
AM27S18DMB | OTP ROM, 32X8, 50ns, TTL, CDIP16, | AMD | IDM29751JM vs AM27S18DMB |
TBP18SA030J | 32X8 OTPROM, 40ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | IDM29751JM vs TBP18SA030J |
IDM29750JM | IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | IDM29751JM vs IDM29750JM |
TBP18S030N | 32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | IDM29751JM vs TBP18S030N |
IDM29750JM/883 | 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | IDM29751JM vs IDM29750JM/883 |
AM27S19PCB | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | IDM29751JM vs AM27S19PCB |
AM27S19DC | OTP ROM, 32X8, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | IDM29751JM vs AM27S19DC |
AM27S18PCB | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | IDM29751JM vs AM27S18PCB |
AM27S18PC | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | IDM29751JM vs AM27S18PC |