Memory
IDT7187S45DB
Integrated Device Technology Inc
Description: Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22

Overview of IDT7187S45DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT7187S45DB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 64Kx1, 22 Pin, Ceramic, DIP 18
  • 1 $20.0000
  • 4 $15.0000
  • 18 $13.0000
$13.0000 / $20.0000 Buy Now

CAD Models for IDT7187S45DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7187S45DB by Integrated Device Technology Inc

IDT7187S45DB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP22,.3
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
SEPARATE
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.051 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7187S45DB
    Integrated Device Technology Inc
    Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
    VS

Alternate Parts for IDT7187S45DB

This table gives cross-reference parts and alternative options found for IDT7187S45DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7187S45DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C187L-45PM Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187L-45PM
5962-8601504XX Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 1.260 X 0.290 INCH, 0.090 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs 5962-8601504XX
P4C187-45PM Standard SRAM, Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-45PM
P4C187-45DM Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-45DM
P4C187-45PMB Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-45PMB
P4C187-45CMB Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-45CMB
5962-8601504XA Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products IDT7187S45DB vs 5962-8601504XA
HM3-65787M-6 Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, Matra MHS IDT7187S45DB vs HM3-65787M-6
P4C187-45PI Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-45PI
5962-8601504XA 64KX1 STANDARD SRAM, 45ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Mobility LLC IDT7187S45DB vs 5962-8601504XA
Part Number Description Manufacturer Compare
HM1-65687AC-2 Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, Temic Semiconductors IDT7187S45DB vs HM1-65687AC-2
P4C187-20DM Standard SRAM, 64KX1, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation IDT7187S45DB vs P4C187-20DM
IDT7187S25C Standard SRAM, 64KX1, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 Integrated Device Technology Inc IDT7187S45DB vs IDT7187S25C
MT5C6401C-35/IT Standard SRAM, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components IDT7187S45DB vs MT5C6401C-35/IT
CY7C187A-45VCT Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor IDT7187S45DB vs CY7C187A-45VCT
IMS1600W-55 64KX1 STANDARD SRAM, 55ns, CQCC22, CERAMIC, LCC-22 STMicroelectronics IDT7187S45DB vs IMS1600W-55
5962-8601504ZX Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Integrated Device Technology Inc IDT7187S45DB vs 5962-8601504ZX
CY7C187A-45PC Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Cypress Semiconductor IDT7187S45DB vs CY7C187A-45PC
HM4-65687AB/883:RD Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 Matra MHS IDT7187S45DB vs HM4-65687AB/883:RD
IDT7187L30L28 Standard SRAM, 64KX1, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT7187S45DB vs IDT7187L30L28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7187S45DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7187S45DB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7187S45DB would you like to use for your alert(s)?
  • Please alert me when IDT7187S45DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7187S45DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7187S45DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7187S45DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7187S45DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7187S45DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: