Memory
IDT7201LA80LGB
Integrated Device Technology Inc
Description: FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32

Overview of IDT7201LA80LGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7201LA80LGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7201LA80LGB by Integrated Device Technology Inc

IDT7201LA80LGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.048 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IDT7201LA80LGB
    Integrated Device Technology Inc
    FIFO, 512X9, 80ns, Asynchronous, CMOS, CQCC32, GREEN, LCC-32
    VS

Alternate Parts for IDT7201LA80LGB

This table gives cross-reference parts and alternative options found for IDT7201LA80LGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA80LGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9324901MXX FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc IDT7201LA80LGB vs 5962-9324901MXX
IDT7201LA30LB8 FIFO, 512X9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7201LA80LGB vs IDT7201LA30LB8
5962-9324903MXX FIFO, 512X9, 25ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc IDT7201LA80LGB vs 5962-9324903MXX
5962-9324901MXA FIFO, 512X9, 50ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc IDT7201LA80LGB vs 5962-9324901MXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7201LA80LGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7201LA80LGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7201LA80LGB would you like to use for your alert(s)?
  • Please alert me when IDT7201LA80LGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7201LA80LGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7201LA80LGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7201LA80LGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7201LA80LGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7201LA80LGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: