Part Details for IDT7202LA20PI by Integrated Device Technology Inc
Overview of IDT7202LA20PI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA20PI
IDT7202LA20PI CAD Models
IDT7202LA20PI Part Data Attributes
|
IDT7202LA20PI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA20PI
Integrated Device Technology Inc
FIFO, 1KX9, 20ns, Asynchronous, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA20PI
This table gives cross-reference parts and alternative options found for IDT7202LA20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7202LA20PDG | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs 7202LA20PDG |
IDT7202LA20DG | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs IDT7202LA20DG |
IDT7202LA20DB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs IDT7202LA20DB |
7202LA20DB | CDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA20PI vs 7202LA20DB |
7202LA20PI | FIFO, 1KX9, 20ns, Asynchronous, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs 7202LA20PI |
IDT7202LA20DGB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs IDT7202LA20DGB |
5962-8953606XX | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs 5962-8953606XX |
5962-8953606XA | CDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA20PI vs 5962-8953606XA |
IDT7202LA20PDGB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA20PI vs IDT7202LA20PDGB |
5962-8953606YA | CDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA20PI vs 5962-8953606YA |