Part Details for IDT7203L15D by Rochester Electronics LLC
Overview of IDT7203L15D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L15D
IDT7203L15D CAD Models
IDT7203L15D Part Data Attributes
|
IDT7203L15D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7203L15D
Rochester Electronics LLC
FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.2 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7203L15D
This table gives cross-reference parts and alternative options found for IDT7203L15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203L15DI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7203L15D vs IDT7203L15DI |
7203L15PDG | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L15D vs 7203L15PDG |
7203L15PGI8 | FIFO | Integrated Device Technology Inc | IDT7203L15D vs 7203L15PGI8 |
IDT7203L15DGI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L15D vs IDT7203L15DGI |
IDT7203S15P | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L15D vs IDT7203S15P |
7203L15DI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7203L15D vs 7203L15DI |
7203L15DG8 | FIFO | Integrated Device Technology Inc | IDT7203L15D vs 7203L15DG8 |
IDT7203L15D | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT7203L15D vs IDT7203L15D |
7203L15PG | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L15D vs 7203L15PG |
IDT7203L15DG | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L15D vs IDT7203L15DG |