IDT7203L15DI
Integrated Device Technology Inc
Description: FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28

Overview of IDT7203L15DI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7203L15DI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7203L15DI by Integrated Device Technology Inc

IDT7203L15DI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIP-28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
37.2 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.012 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7203L15DI
    Integrated Device Technology Inc
    FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28
    VS

Alternate Parts for IDT7203L15DI

This table gives cross-reference parts and alternative options found for IDT7203L15DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L15DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7203L15PDG FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15PDG
7203L15PG FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15PG
IDT7203L15DGI FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203L15DGI
7203L15PGI FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15PGI
7203L15DG8 FIFO Integrated Device Technology Inc IDT7203L15DI vs 7203L15DG8
7203L15PDG Bi-Directional FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation IDT7203L15DI vs 7203L15PDG
IDT7203S15D FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203S15D
7203L15D FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15D
IDT7203L15PG FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203L15PG
IDT7203L15D FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC IDT7203L15DI vs IDT7203L15D
Part Number Description Manufacturer Compare
IDT7203S15P FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203S15P
7203L15PG FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15PG
IDT7203S15D FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Rochester Electronics LLC IDT7203L15DI vs IDT7203S15D
7203L15TDG FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs 7203L15TDG
IDT7203L15PDGI FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203L15PDGI
IDT7203L15JG8 FIFO, 2KX9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7203L15DI vs IDT7203L15JG8
IDT7203S15TD FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Rochester Electronics LLC IDT7203L15DI vs IDT7203S15TD
7203L15JGI PLCC-32, Tube Integrated Device Technology Inc IDT7203L15DI vs 7203L15JGI
IDT7203L15TDGI FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc IDT7203L15DI vs IDT7203L15TDGI
7203L15JI8 PLCC-32, Reel Integrated Device Technology Inc IDT7203L15DI vs 7203L15JI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7203L15DI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7203L15DI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7203L15DI would you like to use for your alert(s)?
  • Please alert me when IDT7203L15DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7203L15DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7203L15DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7203L15DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7203L15DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7203L15DI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: