Part Details for IDT7203L25P by Integrated Device Technology Inc
Overview of IDT7203L25P by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT7203L25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | FIFO, 2KX9, 25NS, ASYNCHRONOUS, CMOS, PDIP28 | 5 |
|
Buy Now | |
|
Quest Components | FIFO, 2KX9, 25NS, ASYNCHRONOUS, CMOS, PDIP28 | 104 |
|
$12.0120 / $15.4440 | Buy Now |
Part Details for IDT7203L25P
IDT7203L25P CAD Models
IDT7203L25P Part Data Attributes:
|
IDT7203L25P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L25P
Integrated Device Technology Inc
FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.5 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for IDT7203L25P
This table gives cross-reference parts and alternative options found for IDT7203L25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7203L25PGI | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L25P vs 7203L25PGI |
MK45H13N25 | 2KX9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7203L25P vs MK45H13N25 |
AM7203-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7203L25P vs AM7203-25PC |
L8C203CMB25 | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7203L25P vs L8C203CMB25 |
CY7C428-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7203L25P vs CY7C428-25PC |
L8C203NC25 | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7203L25P vs L8C203NC25 |
CY7C428-25DI | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IDT7203L25P vs CY7C428-25DI |
MS7203-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7203L25P vs MS7203-25PC |
AM7203A-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7203L25P vs AM7203A-25PC |
AM7203-25DC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7203L25P vs AM7203-25DC |