Memory
AM7203A-25RC
Description: FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of AM7203A-25RC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
AM7203A-50RC Rochester Electronics LLC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

CAD Models for AM7203A-25RC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM7203A-25RC by Rochester Electronics LLC

AM7203A-25RC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-PDIP-T28
Length
35.2425 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AM7203A-25RC
    Rochester Electronics LLC
    FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for AM7203A-25RC

This table gives cross-reference parts and alternative options found for AM7203A-25RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7203A-25RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866907YX FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor AM7203A-25RC vs 5962-8866907YX
CY7C429-25DI FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC AM7203A-25RC vs CY7C429-25DI
IDT7203L25TPI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC AM7203A-25RC vs IDT7203L25TPI
IDT7203L25TC FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc AM7203A-25RC vs IDT7203L25TC
MT52C9022-25AT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc AM7203A-25RC vs MT52C9022-25AT
IDT7203S25TP FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Rochester Electronics LLC AM7203A-25RC vs IDT7203S25TP
AM7203-25RC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 AMD AM7203A-25RC vs AM7203-25RC
CY7C429-25DC FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC AM7203A-25RC vs CY7C429-25DC
7203L25TC FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc AM7203A-25RC vs 7203L25TC
CY7C429-25DC FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor AM7203A-25RC vs CY7C429-25DC
Part Number Description Manufacturer Compare
L8C203KM25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc AM7203A-25RC vs L8C203KM25
AM7203A-25JC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25RC vs AM7203A-25JC
IDT7203L25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc AM7203A-25RC vs IDT7203L25JI
IDT7203L25D FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC AM7203A-25RC vs IDT7203L25D
L8C203CM25 FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc AM7203A-25RC vs L8C203CM25
CY7C429-25VCT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 Cypress Semiconductor AM7203A-25RC vs CY7C429-25VCT
CY7C429-25LMBT FIFO, 2KX9, 25ns, Asynchronous, CMOS, LCC-32 Cypress Semiconductor AM7203A-25RC vs CY7C429-25LMBT
CY7C429-25JI FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AM7203A-25RC vs CY7C429-25JI
LH540203D25 FIFO, 2KX9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp AM7203A-25RC vs LH540203D25
MT52C9022-25IT FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc AM7203A-25RC vs MT52C9022-25IT

Related Parts for AM7203A-25RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7203A-25RC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7203A-25RC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM7203A-25RC would you like to use for your alert(s)?
  • Please alert me when AM7203A-25RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7203A-25RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7203A-25RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7203A-25RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7203A-25RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7203A-25RC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: