Memory
IDT72251L25JG
Integrated Device Technology Inc
Description: FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32

Overview of IDT72251L25JG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72251L25JG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72251L25JG by Integrated Device Technology Inc

IDT72251L25JG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.43 mm
Want to compare parts?
  1. IDT72251L25JG
    Integrated Device Technology Inc
    FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
    VS

Alternate Parts for IDT72251L25JG

This table gives cross-reference parts and alternative options found for IDT72251L25JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72251L25JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72251L25J8 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25J8
72251L25JI PLCC-32, Tube Integrated Device Technology Inc IDT72251L25JG vs 72251L25JI
72251L25J8 PLCC-32, Reel Integrated Device Technology Inc IDT72251L25JG vs 72251L25J8
IDT72251L25JG8 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25JG8
IDT72251L25JGI FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25JGI
Part Number Description Manufacturer Compare
IDT72251L25PFG8 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25PFG8
IDT72251L25PFI FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25PFI
72251L25PFI9 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc IDT72251L25JG vs 72251L25PFI9
72251L25PFI8 TQFP-32, Reel Integrated Device Technology Inc IDT72251L25JG vs 72251L25PFI8
72251L25PF TQFP-32, Tray Integrated Device Technology Inc IDT72251L25JG vs 72251L25PF
72251L25PFI TQFP-32, Tray Integrated Device Technology Inc IDT72251L25JG vs 72251L25PFI
IDT72251L25JGI FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25JGI
IDT72251L25J8 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25J8
IDT72251L25JG8 FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25JG8
IDT72251L25PFG FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc IDT72251L25JG vs IDT72251L25PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72251L25JG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72251L25JG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72251L25JG would you like to use for your alert(s)?
  • Please alert me when IDT72251L25JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72251L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72251L25JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72251L25JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72251L25JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72251L25JG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: