Part Details for IDT72401L10DBG by Integrated Device Technology Inc
Overview of IDT72401L10DBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT72401L10DBG
IDT72401L10DBG CAD Models
IDT72401L10DBG Part Data Attributes
|
IDT72401L10DBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72401L10DBG
Integrated Device Technology Inc
FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | FALL THRU 65NS | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.066 mm | |
Memory Density | 256 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72401L10DBG
This table gives cross-reference parts and alternative options found for IDT72401L10DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72401L10DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8952305EX | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs 5962-8952305EX |
72401L10DBG | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs 72401L10DBG |
CY7C401-10DMB | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | IDT72401L10DBG vs CY7C401-10DMB |
72401L10DB | CDIP-16, Tube | Integrated Device Technology Inc | IDT72401L10DBG vs 72401L10DB |
IDT72401L10DB | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs IDT72401L10DB |
5962-8952305EA | CDIP-16, Tube | Integrated Device Technology Inc | IDT72401L10DBG vs 5962-8952305EA |
5962-8952305EX | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | IDT72401L10DBG vs 5962-8952305EX |
IDT72401L10P | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs IDT72401L10P |
72401L10PG | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs 72401L10PG |
IDT72401L10PB | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | IDT72401L10DBG vs IDT72401L10PB |