Memory
5962-8952305EA
Description: CDIP-16, Tube

Overview of 5962-8952305EA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8952305EA Renesas Electronics Corporation 64 x 4 AsyncFIFO, 5.0V
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

CAD Models for 5962-8952305EA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8952305EA by Integrated Device Technology Inc

5962-8952305EA
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
0.300 INCH, CERDIP-16
Pin Count
16
Manufacturer Package Code
CD16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
20.066 mm
Memory Density
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
Output Characteristics
TOTEM POLE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8952305EA
    Integrated Device Technology Inc
    CDIP-16, Tube
    VS

Alternate Parts for 5962-8952305EA

This table gives cross-reference parts and alternative options found for 5962-8952305EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8952305EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72401L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs 72401L10DBG
72401L10P PDIP-16, Tube Integrated Device Technology Inc 5962-8952305EA vs 72401L10P
5962-8952305EX FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, Teledyne e2v 5962-8952305EA vs 5962-8952305EX
IDT72401L10DB FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10DB
IDT72401L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10D
CY7C401-10DC FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor 5962-8952305EA vs CY7C401-10DC
IDT72401L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10DBG
IDT72401L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10PG
5962-8952305EA FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, Teledyne e2v 5962-8952305EA vs 5962-8952305EA
72401L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc 5962-8952305EA vs 72401L10PG
Part Number Description Manufacturer Compare
72401L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc 5962-8952305EA vs 72401L10PG
IDT72401L10SO FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10SO
IDT72401L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10DBG
CY7C401-10LMBR FIFO, 64X4, 55ns, Asynchronous, CMOS, CQCC20, LCC-20 Cypress Semiconductor 5962-8952305EA vs CY7C401-10LMBR
74F413LC 64X4 OTHER FIFO, 55ns, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8952305EA vs 74F413LC
IDT72403L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72403L10D
IDT72403L10P FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72403L10P
IDT72401L10SOB FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc 5962-8952305EA vs IDT72401L10SOB
72401L10SOG8 FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc 5962-8952305EA vs 72401L10SOG8
5962-8952305EX FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor 5962-8952305EA vs 5962-8952305EX

Related Parts for 5962-8952305EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8952305EA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8952305EA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8952305EA would you like to use for your alert(s)?
  • Please alert me when 5962-8952305EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8952305EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8952305EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8952305EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8952305EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8952305EA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: